
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,134.430 (CNY2,411.9059) |
Product Information
Product Overview
EL-WIFI-21CFR-TP+ is a high-accuracy Wi-Fi temperature data logger that monitors environments from –40 to +125°C (–40 to +257°F) and wirelessly uploads readings to the EasyLog 21CFR Cloud. If Wi-Fi is lost, it stores data internally and automatically uploads it once reconnected. Designed for applications requiring 21 CFR Part 11 compliance, it supports secure electronic records, user permissions, authority sign-off and full audit trails through a 21CFR Cloud subscription. The product complies with BS EN 12830:2018 for temperature recorders used in the storage and transport of sensitive goods.
- Can be installed as part of a 21CFR compliant system with additional controls
- Thermistor probe temperature measurement range from -40 to +125°C (-40 to +257°F)
- Easy senor set up using the free PC software application
- Wirelessly stream and view data on the 21CFR cloud
- Configurable high and low alarms with indicator
Contents
Data logger, Wall bracket, EL-P-TP+ 3m thermistor probe, USB A-micro B cable.
Notes
Calibration services unavailable for this product.
Technical Specifications
Thermistor Probe
-
WiFi
EasyLog Series
1 Channel
-
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
