
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,077.000 (CNY1,217.010) |
Product Information
Product Overview
EL-USB-TPX+ is a replacement high-accuracy calibratable thermistor probe. It measures and records the temperature of the environment in which the probe is situated. Configuration is simple, with no software to install on your PC or Mac – just connect the logger with a USB cable, and use your standard web browser to configure the device for logging. You don’t even need internet access to set up and use the EL-USB-TPX+, it really couldn’t be easier. The logging interval can be set between 1 minute and 24 hours, with immediate, delayed, triggered or push-to start logging. Alarms are fully user configurable, with functionality including high and low alarms, a delay before alarm triggering, and an alarm hold option, which continues showing the alarm condition even if the reading returns to an acceptable level. The display shows current, maximum and minimum readings, as well as two daily audit check-boxes, the days since the last alarm and the cumulative time in alarm.
- Temperature measurement range from -40 to +125°C (-40 to +257°F)
- High accuracy calibratable probe with 3m cable (calibration certificate can be ordered separately)
- No need to remove from service for recalibration, just replace the probe
- Configurable alarms with on-board sounder
- Display shows daily audit marks, time in alarm and days since alarm
- Stores over 1,000,000 readings
- Use with a PC or Mac, no software to install – configure using your normal web browser
- Data can be uploaded to the EasyLog cloud
- Internal li-ion battery, logger: IP4X, probe: IP67 rated
- USB supply voltage range from 4.5 to 5.5VDC, 500mA
Contents
EL-USB-TPX+ high accuracy temperature probe data logger with advanced display, EL-P-TPX+ high-accuracy calibratable thermistor probe, EL-WIFI WALL BRACKET wall mounting bracket, CABLE USBA-MICRO B USB cable type A to micro B.
Technical Specifications
Temperature
-
USB
EasyLog Series
1 Channel
1000K Samples
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
