Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-USB-CO300Copy
Manufacturer Standard Lead Time9 weeks
Order Code2822414
Product RangeEasyLog Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,328.270 (CNY1,500.9451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,328.27 (CNY1,500.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-CO300Copy
Manufacturer Standard Lead Time9 weeks
Order Code2822414
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeCarbon Monoxide
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples32510 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
This standalone data logger measures and stores up to 32,510 Carbon Monoxide (CO) readings over a 0 to 300ppm measurement range and -10 to +40°C (14 to +104°F) operating temperature range. Easily set up the logger and view downloaded data by plugging the unit into a PC’s USB port and running the software (available as a free download from www.easylogusb.com). Data can then be graphed, printed and exported to other applications for detailed analysis.
- Measurement Range: 0 to 300ppm CO
- Accuracy: ±5ppm CO
- User selectable logging rate between 10 seconds and 5 minutes
- 3 month battery life
- Status indication via red and green LEDs
- Buzzer for audible indication of alarm
- EasyLog software available as a free download
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Technical Specifications
Data Logger Type
Carbon Monoxide
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
Alternatives for EL-USB-CO300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
