
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY903.500 (CNY1,020.955) |
| 5+ | CNY885.430 (CNY1,000.5359) |
Product Information
Product Overview
This standalone data logger can record events (detecting an input and storing the time and date), record state changes (similar to an 'event' but also recording when the input reverts back to normal) and count events (count the number of events that happen during a timed interval). Up to 32,510 events or state changes can be recorded and up to 32,510 timed intervals in event counter mode (with 65,536 events in each interval). The user can easily set up the logging rate and start time, and download the stored data by plugging the module into a PC's USB port and running the software (available as a free download from www.easylogusb.com). The data can then be graphed, printed and exported to other applications.
- Functions as an event logger, state change logger and event counter
- Accepts input voltages of up to 24V
- Volt free contacts option (normally open contact only)
- Rising and falling edge triggering
- LED flash on event / state change
- Connection via two screw terminals
- USB interface for set-up and data download
- 1 year battery life
- Free EasyLog software
- 1 year battery life
Contents
Data Logger, Set of Measurement Leads Terminating in Crocodile Clips, ½ AA Battery and Wall Mount Clip.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Event, State & Counter Change
-
USB
EasyLog Series
1 Channel
32510 Samples
LED Indicator
No SVHC (07-Nov-2024)
Alternatives for EL-USB-5
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
