
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY760.880 (CNY859.7944) |
| 5+ | CNY640.810 (CNY724.1153) |
Product Information
Product Overview
This standalone data logger measures and stores up to 16,382 relative humidity and 16,382 temperature readings over 0 to 100%RH and -35 to +80°C (-31 to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and running the purpose designed downloadable software under Windows 2000, XP, Vista, 7 & 8 (available as a free download from www.easylogusb.com). Relative humidity, temperature and dew point (the temperature at which water vapour present in the air begins to condense) data can then be graphed, printed and exported to other applications. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 3 years.
- Measurement range from -35 to +80°C (-31 to +176°F)
- 0 to 100%RH measurement range
- Plug-and-play USB connectivity for set-up and data retrieval
- USB interface for set-up and data download
- User-programmable alarm thresholds for %RH and temperature
- Status indication via red and green LEDs
- Environmental protection to IP67
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Notes
Upgrade to our WiFi-enabled device for continuous monitoring through the EasyLog Cloud — with instant alerts, real-time data access, and complete peace of mind wherever you are. For the cloud-connected option, search for EL-WIFI-TH+.
Technical Specifications
Temperature, Humidity & Dew Point
-
USB
EasyLog Series
1 Channel
16382 Samples
LED Indicator
No SVHC (07-Nov-2024)
Alternatives for EL-USB-2+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
