
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.320 (CNY594.7416) |
| 5+ | CNY515.800 (CNY582.854) |
| 10+ | CNY505.270 (CNY570.9551) |
| 20+ | CNY494.750 (CNY559.0675) |
Product Information
Product Overview
This standalone data logger measures and stores up to 16,382 temperature readings over a -35 to +80°C (-31 to +176°F) range. The user can easily set up the logging rate and start-time, and download the stored data by plugging the data logger into a PC's USB port and running the purpose designed software under Windows 2000, XP and Vista (32-bit). Data can then be graphed, printed and exported to other applications. The data logger is supplied complete with a long-life lithium battery which can typically allow logging for 1 year. Correct functioning of the unit is indicated by flashing red, green and orange LEDs. The data logger is protected against moisture to IP67 standard when the protective cap is fitted.
- USB interface for set-up and data download
- Stores over 16,000 readings
- User programmable alarm thresholds
- Bright red, green and amber LED status indication
- Replaceable internal lithium battery
- Translucent lid provides IP67 waterproof seal
- Supplied with batteries
- Downloadable software compatible with Windows XP, Vista, 7 & 8 including 64-bit
- Not compatible with Mac or Linux
- Dimensions: 99 x 25 x 23mm
Applications
Test & Measurement, Transportation, Food & Drink, HVAC/R, Environmental
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Notes
Supplied with batteries. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
Temperature
-
USB
EasyLog Series
1 Channel
16382 Samples
LED Indicator
No SVHC (07-Nov-2024)
Alternatives for EL USB-1
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
