Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-SP2-TH+Copy
Manufacturer Standard Lead Time7 weeks
Order Code4566247
Product RangeEasyLog Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.470 (CNY527.1111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.47 (CNY527.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SP2-TH+Copy
Manufacturer Standard Lead Time7 weeks
Order Code4566247
Product RangeEasyLog Series
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
For Use WithLascar EasyLog Series EL-IOT-SP-TH+ Temperature & Humidity Wi-Fi Cloud-Connected Data Loggers
Product RangeEasyLog Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
EL-SP2-TH+ is a high-accuracy temperature and humidity smart probe designed for use with the EL-IOT-SP-TH+. It features a 2m cable, making it suitable for applications where monitoring ambient air conditions is required. The probe connects easily to the base of a compatible data logger by inserting it into the appropriate socket and securing it with the provided screw.
- Measures temperature from -30 to +80°C, humidity from 0 to 100%RH
- 2m (79") probe cable length
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
EasyLog Series
For Use With
Lascar EasyLog Series EL-IOT-SP-TH+ Temperature & Humidity Wi-Fi Cloud-Connected Data Loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
