Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-SP2-THCopy
Manufacturer Standard Lead Time7 weeks
Order Code4566246
Product RangeEasyLog Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.770 (CNY300.3201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.77 (CNY300.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SP2-THCopy
Manufacturer Standard Lead Time7 weeks
Order Code4566246
Product RangeEasyLog Series
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
Product RangeEasyLog Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
EL-SP2-TH is a temperature and humidity smart probe designed specifically for use with the EL-IOT-SP-TH. Featuring a 2m cable, it is well suited to applications where the data logger and sensor need to be positioned separately, such as museum display cases or HVAC systems. The probe connects directly to the base of a compatible data logger by inserting it into the appropriate socket and securing it with the built-in screw.
- Measures temperature from -30 to +80°C, humidity from 0 to 100%RH
- 2m (79") probe cable length
Notes
This product is for single-channel use only. It cannot be used in products with more than one channel.
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
EasyLog Series
For Use With
Lascar EasyLog Series EL-IOT-SP-TH Wi-Fi Cloud-Connected Data Loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
