Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-SIE-6+
Order Code3290028
Product RangeEasyLog Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,879.840 (CNY2,124.2192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,879.84 (CNY2,124.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SIE-6+
Order Code3290028
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeHumidity, Pressure, Temperature
No. of Channels / Inputs6 Channel
Sensor / Measurement Type-
Maximum Samples1000K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Alternatives for EL-SIE-6+
1 Product Found
Product Overview
- EasyLog Cloud compatible temperature, humidity and pressure USB data logger
- Temperature measurement range from -18 to +55°C (-0.4 to +131°F)
- 0 to 100%RH humidity measurement range, 300 to 1200mbar pressure measurement range
- Stores over 1,000,000 readings (as per spec table)
- No software to install, configure using normal web browser
- Use with a PC or Mac
- Display shows current, maximum and minimum readings
- Status and alarm indicators
- Data can be uploaded to the EasyLog Cloud
- 0.01° resolution and ±0.2°C (±0.36°F) typical accuracy
Contents
Data logger, BAT 1V5 AAA 2 x AAA 1.5V alkaline batteries, EL-SIE WALL BRACKET mounting bracket, CABLE USB 3.1 C 0.5M USB A to USB C cable.
Technical Specifications
Data Logger Type
Humidity, Pressure, Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
6 Channel
Maximum Samples
1000K Samples
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152
