
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,775.580 (CNY2,006.4054) |
- ManufacturerLASCARManufacturer Part NoEL-GFX-DTP+Order Code2822411Product RangeEasyLog SeriesTechnical DatasheetData Logger TypeTemperature ProbeNo. of Channels / Inputs2 ChannelSensor / Measurement Type-Maximum Samples250K SamplesData InterfaceUSBDisplay TypeLCDProduct RangeEasyLog SeriesSVHCNo SVHC (07-Nov-2024)
EL-GFX-DTP+ is a dual channel high accuracy temperature probe data logger with graphic screen. It has user-programmable audible alarm thresholds with highly visible confidence/alarm LEDs. Users can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and using EasyLog software. Data can then be graphed, printed and exported to other applications. The data logger features a high contrast dot-matrix LCD and three buttons to navigate through an on-screen menu. This menu provides user with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect data logger to the host-PC. Users can reset the maximum/minimum reading using the on-screen menu. This introduces an 'event marker' into data which can later be viewed in the graphing software and the data file after download.
- Measures temperature range from -40°C to +125°C (-40°F to +257°F)
- Stores 250,000 temperature readings per channel
- Logging rates between 2 seconds and 1 hour
- On screen menu and graphing to start, stop, review and restart the logger in the field
- Triggered logging mode to start recording data once a user defined level is met
- High contrast, greyscale, backlit, graphic LCD screen to denote status and alarm levels
- User-programmable audible alarm thresholds with highly visible confidence/alarm LEDs
- EasyLog software available as a free download
- Dimension is 101mm x 48.5mm x 30.5mm (3.97" x 1.90" x 1.20")
Contents
EL-GFX-DTP+ dual channel high accuracy temperature probe data logger with graphic screen, x2 BAT 3V6 1/2AA battery, USB A-MICRO B USB cable, EL-GFX WALL BRACKET magnetic mounting bracket.
- Data Logger Type
Temperature Probe
Sensor / Measurement Type-
Data InterfaceUSB
Product RangeEasyLog Series
No. of Channels / Inputs2 Channel
Maximum Samples250K Samples
Display TypeLCD
SVHCNo SVHC (07-Nov-2024)
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:84701000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (07-Nov-2024)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.28
