Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-GFX-D2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2989257
Product RangeEasyLog Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,354.980 (CNY2,661.1274) |
| 5+ | CNY2,307.890 (CNY2,607.9157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,354.98 (CNY2,661.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-GFX-D2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2989257
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point
No. of Channels / Inputs2 Channel
Sensor / Measurement Type-
Maximum Samples250K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
EL-GFX-D2 is a dual-channel data logger designed to measure temperature, relative humidity and dew point using an external probe. It is ideal for situations where the sensor needs to be positioned separately from the main unit due to aesthetic considerations or installation constraints. Typical applications include museum and exhibition displays, as well as outdoor or environmental monitoring.
- Logging rates between 10 seconds and 1 hour
- Stores over 250,000 readings per channel for temperature and humidity
- User triggered logging mode
- Up to two channels supported (supplied with one probe)
- 2m probe cable length (only one probe supplied)
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
2 Channel
Maximum Samples
250K Samples
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235
