Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part NoS1112Copy
Order Code2903049
Product RangeSkintop SLN Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part NoS1112Copy
Order Code2903049
Product RangeSkintop SLN Series
Technical Datasheet
Cable Diameter Min5mm
Cable Diameter Max12mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSkintop SLN Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (10-Jun-2022)
Cable Diameter Max
12mm
Gland Colour
Grey
Product Range
Skintop SLN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
