Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part NoCM3106F10SL-3.
Order Code4836492
Technical Datasheet
Connector Shell Size10
Cable Diameter Max5.58mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithCM1 Multipole Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminium Alloy
For Use With
CM1 Multipole Circular Connectors
Cable Diameter Max
5.58mm
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02357
