Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.590 (CNY337.4067) |
| 10+ | CNY274.450 (CNY310.1285) |
| 25+ | CNY260.730 (CNY294.6249) |
| 100+ | CNY251.070 (CNY283.7091) |
| 250+ | CNY241.690 (CNY273.1097) |
| 500+ | CNY234.930 (CNY265.4709) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY298.59 (CNY337.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61794960Copy
Order Code4911028
Technical Datasheet
Product Range-
Terminal TypePush-On Female Terminal
Tab Size - Metric6.3mm x 0.8mm
Tab Size - Imperial-
Wire Size AWG Min-
Wire Size AWG Max-
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Tab Size - Metric
6.3mm x 0.8mm
Wire Size AWG Min
-
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Push-On Female Terminal
Tab Size - Imperial
-
Wire Size AWG Max
-
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
