Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No54115225Copy
Manufacturer Standard Lead Time11 weeks
Order Code1204372
Product RangeSKINTOP KR-M ATEX Plus Series
Your Part Number
466 In Stock
Need more?
466 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY17.420 (CNY19.6846) |
| 100+ | CNY17.310 (CNY19.5603) |
| 250+ | CNY17.200 (CNY19.436) |
| 500+ | CNY17.080 (CNY19.3004) |
| 1000+ | CNY16.940 (CNY19.1422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.53 (CNY19.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No54115225Copy
Manufacturer Standard Lead Time11 weeks
Order Code1204372
Product RangeSKINTOP KR-M ATEX Plus Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP KR-M ATEX Plus Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Black, UV-resistant cable gland made of nylon (polyamide) with elastomer seal and CR O-ring. It is particularly designed for use with electrical equipment in areas with risk of explosion which require class-E security. Suitable for use with cables in self protecting circuits in hazardous areas.
- Multi-start trapezoidal thread
- Cold impact resistance
- High strain relief
- Permanent vibration protection
- High degree of protection
- -20 to 80°C Temperature range
- UL94V-2 Flammability rating
- With reducing seal insert, to seal cables with smaller outer diameters
Applications
Industrial
Technical Specifications
Thread Size
M20
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
SKINTOP KR-M ATEX Plus Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 54115225
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
