Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No54115220Copy
Manufacturer Standard Lead Time15 weeks
Order Code1204241
Product RangeSKINTOP K-M ATEX plus Series
Your Part Number
6 In Stock
400 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.430 (CNY42.2959) |
| 10+ | CNY32.760 (CNY37.0188) |
| 100+ | CNY27.140 (CNY30.6682) |
| 250+ | CNY26.600 (CNY30.058) |
| 500+ | CNY26.060 (CNY29.4478) |
| 1000+ | CNY25.520 (CNY28.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.43 (CNY42.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No54115220Copy
Manufacturer Standard Lead Time15 weeks
Order Code1204241
Product RangeSKINTOP K-M ATEX plus Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP K-M ATEX plus Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Black, UV-resistant cable gland made of nylon (polyamide) with elastomer seal and CR O-ring. It is particularly designed for use with electrical equipment in areas with risk of explosion which require class-E security. Suitable for use with cables in self protecting circuits in hazardous areas.
- Metric connection thread according to EN 50262
- High degree of protection
- Cold impact resistance
- High strain relief
- Wide, variable clamping ranges
- Permanent vibration protection
- Standard with reduced seal insert (KR)
Applications
Industrial, Portable Devices, Aerospace, Defence, Military
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
SKINTOP K-M ATEX plus Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 54115220
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
