Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No54115210Copy
Order Code1204240
Product RangeSKINTOP K-M ATEX Series
Your Part Number
344 In Stock
300 more incoming. You can reserve stock now
344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.280 (CNY37.6064) |
| 10+ | CNY29.120 (CNY32.9056) |
| 100+ | CNY24.130 (CNY27.2669) |
| 250+ | CNY23.650 (CNY26.7245) |
| 500+ | CNY23.170 (CNY26.1821) |
| 1000+ | CNY22.690 (CNY25.6397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.28 (CNY37.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No54115210Copy
Order Code1204240
Product RangeSKINTOP K-M ATEX Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min7mm
Cable Diameter Max9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP K-M ATEX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Black, UV-resistant cable gland made of nylon (polyamide) with elastomer seal and CR O-ring. It is particularly designed for use with electrical equipment in areas with risk of explosion which require class-E security. Suitable for use with cables in self protecting circuits in hazardous areas.
- Multi-start trapezoidal thread
- Cold impact resistance
- High strain relief
- Permanent vibration protection
- High degree of protection
- -20 to 80°C Temperature range
- UL94V-2 Flammability rating
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military, Test & Measurement
Technical Specifications
Thread Size
M16
Cable Diameter Max
9mm
Gland Colour
Black
Product Range
SKINTOP K-M ATEX Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 54115210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
