Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53325260Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204205
Product RangeSkintop DIX-M Series
Your Part Number
2,864 In Stock
Need more?
2,864 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.280 (CNY7.0964) |
| 50+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY5.390 (CNY6.0907) |
| 250+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY5.170 (CNY5.8421) |
| 1500+ | CNY5.060 (CNY5.7178) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.80 (CNY70.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53325260Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204205
Product RangeSkintop DIX-M Series
Technical Datasheet
Accessory TypeM25 2-Hole Gland Insert
Size (mm)20.8mm
Conduit MaterialNBR (Nitrile Butadiene Rubber)
For Use WithLapp Skintop® Series Cable Glands
Product RangeSkintop DIX-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multiple seal cable gland insert with several holes makes it possible to pass several leads through a gland at the same time. Consequently components can be dimensioned smaller. A sealing ring with several holes is used in place of the inner sealing insert.
- Multiple sealing insert made of NBR (oil resistant) construction
- Gentle clamping of the cables due to the high elasticity of the sealing insert material
- Protection class IP68 can be achieved, if all holes are used by cables with nominal diameter and unused openings are closed with Skintop DIX-DV sealing plugs
- Easy insertion of several cables through one cable gland
- Multiple cable insertion enables higher packing density
- Made from NBR (oil resistant) material
Applications
Industrial
Technical Specifications
Accessory Type
M25 2-Hole Gland Insert
Conduit Material
NBR (Nitrile Butadiene Rubber)
Product Range
Skintop DIX-M Series
Size (mm)
20.8mm
For Use With
Lapp Skintop® Series Cable Glands
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
