Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119120Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204393
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
11,201 In Stock
Need more?
4,390 Next business day delivery available(Shanghai stock)
6,811 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2500+ | CNY2.940 (CNY3.3222) |
| 5000+ | CNY2.880 (CNY3.2544) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.90 (CNY40.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119120Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204393
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM20
MaterialNylon
Locknut Plating-
Thickness6mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53119120 is a Hexagonal Locknut with black finish nylon construction. SKINTOP® GMP-GL Metric SKINTOP® locknut has M-20X1.5 thread size.
Applications
Industrial
Technical Specifications
Thread Size
M20
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Nylon
Thickness
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
