Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119020Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178912
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
23,185 In Stock
2,300 more incoming. You can reserve stock now
15,811 Delivery in 3-4 Business Days(SG stock)
7,374 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2500+ | CNY3.260 (CNY3.6838) |
| 5000+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.90 (CNY40.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119020Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178912
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM20 x 1.5
MaterialPolyamide
Locknut Plating-
Thickness6mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53119020 is a silver gray Counter Nut for maximum mechanical stability and for locking in bore-holes without thread. The SKINTOP® GMP-GL-M nut is made of glass fiber-reinforced polyamide. Supporting surface for spanner means scratches on the housing are avoided. The SKINTOP® GMP-GL-M hexagonal locknut made of polyamide, glass fiber reinforced, is used where cable glands are attached but there is only a pass-through whole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut.
- Polyamide glass fibre-reinforced for maximum mechanical stability
- Good chemical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
- -20 to 100°C (dynamic) and -40 to 100°C (fixed) Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Polyamide
Thickness
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002649
