Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119000Copy
Order Code1178909
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
48,287 In Stock
Need more?
12,899 Delivery in 3-4 Business Days(SG stock)
35,388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2500+ | CNY2.260 (CNY2.5538) |
| 5000+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.90 (CNY32.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119000Copy
Order Code1178909
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM12 x 1.5
MaterialPolyamide
Locknut Plating-
Thickness5mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53119000 is a 12M x 1.5 Locknut made of glass fibre-reinforced polyamide. The glass fibre-reinforced for maximum mechanical stability supporting surface for spanner means scratches on the housing are avoided. Suitable for locking SKINTOP® cable glands in boreholes without thread. UL approval only when used with the UL-approved SKINTOP® polyamide cable glands designed for use with metric SKINTOP® plastic cable glands.
- Metric connection thread acc. to EN 50262
- Ideal for use with Skintop Cable Glands
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M12 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Polyamide
Thickness
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
