
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.890 (CNY59.7657) |
| 10+ | CNY52.560 (CNY59.3928) |
| 100+ | CNY52.220 (CNY59.0086) |
| 250+ | CNY51.890 (CNY58.6357) |
| 500+ | CNY51.550 (CNY58.2515) |
| 1000+ | CNY51.100 (CNY57.743) |
Product Information
Product Overview
The 53112720 is a nickel-plated brass Cable Gland with metric connecting thread, which combines high quality with regard to consistency and reliability, especially designed for use with electrical equipment in areas with risk of explosion, especially in the chemical and petrochemical industry. The cable entries SKINTOP® MS-M ATEX and SKINTOP® MSR-M ATEX are sufficient to the requirements of explosion protection to equipment-group II and equipment category 2G and 1D, type of protection Increased Safety e.(in according to EN 60079-0, EN60079-7, EN 61241-1). IP66 and IP68-10bar degree of protection, test in according to EN 60529. For mobile applications in offshore and marine industries. SKINTOP® MS-M-XL ATEX is similar to the SKINTOP® MS-M ATEX, but has an extended connection thread for thick walls.
- M12 up to M63 in according to EN 60423 connection thread
- Cold impact resistance
- High strain relief
- Wide, variable clamping ranges
- Anti-static
- Maximum reliability
Applications
Industrial, Portable Devices, Aerospace, Defence, Military, Mining, Oil & Gas
Technical Specifications
M20
13mm
Metallic - Nickel Finish
SKINTOP MS-M ATEX Series
7mm
Brass
IP68
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
