Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112700Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204374
Product RangeSKINTOP MS-M ATEX Series
Your Part Number
700 In Stock
400 more incoming. You can reserve stock now
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.880 (CNY55.2344) |
| 10+ | CNY48.570 (CNY54.8841) |
| 100+ | CNY48.260 (CNY54.5338) |
| 250+ | CNY47.950 (CNY54.1835) |
| 500+ | CNY47.640 (CNY53.8332) |
| 1000+ | CNY47.240 (CNY53.3812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.88 (CNY55.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112700Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204374
Product RangeSKINTOP MS-M ATEX Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min3mm
Cable Diameter Max7mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS-M ATEX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53112700 is a nickel-plated brass Cable Gland, combines high quality with regard to consistency and reliability. It is especially designed for use with electrical equipment in areas with risk of explosion, especially in the chemical and petrochemical industry. The cable entries Skintop® MS-M ATEX are sufficient to the requirements of explosion protection to equipment-group II and equipment category 2G and 1D, type of protection increased safety e (according to EN 60079-0, EN60079-7 and EN 61241-1).
- Metric connection thread according to EN 50262
- Cold impact resistance
- High strain relief
- Wide, variable clamping ranges
- Anti-static
- Maximum reliability
Applications
Industrial, Medical, Safety
Technical Specifications
Thread Size
M12
Cable Diameter Max
7mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-M ATEX Series
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958
