
50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.090 (CNY261.1317) |
| 10+ | CNY230.020 (CNY259.9226) |
| 25+ | CNY228.940 (CNY258.7022) |
| 100+ | CNY226.050 (CNY255.4365) |
| 250+ | CNY221.530 (CNY250.3289) |
| 500+ | CNY217.010 (CNY245.2213) |
Product Information
Product Overview
The 53112650 is a Skintop® MS-SC-M M32 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing ring and NBR O-ring. This gland is highly conductive, flexible EMC contact for clamping various screen diameters. The SKINTOP® MS-SC screen connection is the ideal gland for all copper-screened cables. Suitable for cables with and without inner sheath and also continuing the cable screen to another connection. For EMC-compliant earthing of the copper braiding or for cables with copper shaft sheath.
- Low-resistance screen contact, optimum EMC protection
- Highly conductive, flexible EMC contact for clamping various screen diameters
- Few operation steps, easy to assemble
- -25°C Dynamic/-40°C Statically to +100°C Temperature range
- Suitable for cables with and without inner sheath and for continuing cable screen to another connection
Applications
Test & Measurement, Automation & Process Control, Telecommunications, Industrial
Notes
SKINDICHT® SM-PE-M counter nut should be used to ensure optimum EMC contact with painted, anodised or powder-coated housings -- Not included, order separately.
Technical Specifications
M32 x 1.5
21mm
Metallic - Nickel Finish
SKINTOP MS-SC Series
11mm
Brass
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
