
4,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.440 (CNY190.3372) |
| 10+ | CNY165.450 (CNY186.9585) |
| 100+ | CNY162.450 (CNY183.5685) |
| 250+ | CNY159.210 (CNY179.9073) |
| 500+ | CNY155.960 (CNY176.2348) |
| 1000+ | CNY152.710 (CNY172.5623) |
Product Information
Product Overview
The 53112630 is a Cable Gland with low-resistance screen contact and highly conductive, flexible EMC contact easy to assemble. The SKINTOP® MS-SC-M cable gland is made of nickel-plated brass suitable for cables with and without inner sheath. Also suitable for continuing the cable screen to another connection. Few operation steps, easy to assemble. For EMC-compliant earthing of the copper braiding or for cables with copper shaft sheath.
- Low-resistance screen contact, optimum EMC protection
- Highly conductive, flexible EMC contact for clamping various screen diameters
- Few operation steps, easy to assemble
- -25°C Dynamic/-40°C Statically to +100°C Temperature range
- Suitable for cables with and without inner sheath and for continuing cable screen to another connection
Applications
Test & Measurement, Automation & Process Control, Telecommunications, Industrial
Notes
SKINDICHT® SM-PE-M counter nut should be used to ensure optimum EMC contact with painted, anodised or powder-coated housings -- Not included, order separately.
Technical Specifications
M20 x 1.5
13mm
Metallic - Nickel Finish
SKINTOP MS-SC-M Series
7mm
Brass
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
