Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112610Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204369
Product RangeSKINTOP MS-SC-M Series
Your Part Number
7,076 In Stock
Need more?
7,076 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.720 (CNY78.7836) |
| 10+ | CNY61.000 (CNY68.930) |
| 100+ | CNY50.540 (CNY57.1102) |
| 250+ | CNY49.530 (CNY55.9689) |
| 500+ | CNY48.520 (CNY54.8276) |
| 1000+ | CNY47.510 (CNY53.6863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.72 (CNY78.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112610Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204369
Product RangeSKINTOP MS-SC-M Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3.5mm
Cable Diameter Max7mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS-SC-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 53112610 is a nickel-plated brass Cable Gland, especially designed for copper-screened cables and is used to achieve a low-resistance screen contact, strain relief and high protection class. Skintop MS-SC-M is not qualified for cases twisting a gland after inserting the cable (example: circular connectors). IP68 10bar degree of protection, test in according to EN 60529.
- Metric connection thread according to EN 60423
- Suitable for cables with and without inner sheath
- Also suitable for continuing cable screen to another connection
- Low-resistance screen contact, optimum EMC protection
- Highly conductive, flexible EMC contact for clamping various screen diameters
- Polyamide insert with lamellar cage, V2 according to UL94
- Few operation steps, easy to assemble
Applications
Industrial, Automation & Process Control, Test & Measurement, Communications & Networking
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
7mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-SC-M Series
Cable Diameter Min
3.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
