Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112530Copy
Order Code2822069
Product RangeSKINTOP MS-HF-M SC Series
Your Part Number
70 In Stock
50 more incoming. You can reserve stock now
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.510 (CNY86.4563) |
| 10+ | CNY66.940 (CNY75.6422) |
| 100+ | CNY65.300 (CNY73.789) |
| 250+ | CNY63.240 (CNY71.4612) |
| 500+ | CNY61.980 (CNY70.0374) |
| 1000+ | CNY60.720 (CNY68.6136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.51 (CNY86.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112530Copy
Order Code2822069
Product RangeSKINTOP MS-HF-M SC Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3.5mm
Cable Diameter Max7mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeSKINTOP MS-HF-M SC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
7mm
Gland Colour
-
Product Range
SKINTOP MS-HF-M SC Series
Cable Diameter Min
3.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835
