
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.990 (CNY116.3787) |
| 10+ | CNY97.990 (CNY110.7287) |
| 100+ | CNY92.990 (CNY105.0787) |
| 250+ | CNY91.140 (CNY102.9882) |
| 500+ | CNY89.280 (CNY100.8864) |
| 1000+ | CNY87.420 (CNY98.7846) |
Product Information
Product Overview
The 53112210 is a SKINTOP® MS-SC PG9 silver Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing ring and NBR O-ring. This gland is highly conductive, flexible EMC contact for clamping various screen diameters. The SKINTOP® MS-SC screen connection is the ideal gland for all copper-screened cables. The widely variable clamping ranges greatly simplify mounting and allocation and thus permit economic storage. With the SKINTOP® MS-SC the cable's screening braid is not only there for mechanical strength, but also helps achieve an optimum low resistance screen contact. Suitable for cables with and without inner sheath and also continuing the cable screen to another connection. For EMC-compliant earthing of the copper braiding or for cables with copper shaft sheath.
- Centralized, attached, strain-relieved and hermetically sealed cable
- Low-resistance screen contact, optimum EMC protection
- Few operation steps, easy to assemble
- -30 to 100°C Temperature range
Applications
Test & Measurement, Automation & Process Control, Communications & Networking, Industrial
Notes
EMC counter nut, SKINDICHT® SM nut should be used to ensure optimum contact with painted, anodised or powder-coated housings.
Technical Specifications
PG9
8mm
Metallic - Nickel Finish
SKINTOP MS-SC Series
3mm
Brass
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
