Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112110Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178972
Product RangeSKINTOP MSR-M Series
Your Part Number
1,594 In Stock
Need more?
1,594 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.660 (CNY32.3858) |
| 10+ | CNY25.080 (CNY28.3404) |
| 100+ | CNY20.770 (CNY23.4701) |
| 250+ | CNY20.360 (CNY23.0068) |
| 500+ | CNY19.940 (CNY22.5322) |
| 1000+ | CNY19.530 (CNY22.0689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.66 (CNY32.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112110Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178972
Product RangeSKINTOP MSR-M Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min2mm
Cable Diameter Max7mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MSR-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 53112110 is a SKINTOP® MSR-M M16 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing and Perbunan (NBR) O-ring. Skintop® MSR offers high reliability and quality at an economical price. Suitable for use with reducing seal insert, to seal cables with smaller outer diameters.
- Metric connection thread according to EN 50262
- With reducing seal insert, to seal cables with smaller outer diameters
- Protection class / NEMA enclosure types: IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
- -25 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Test & Measurement, Automation & Process Control, Industrial
Notes
SKINDICHT® SM-M counter locknut to be used - ordered separately.
Technical Specifications
Thread Size
M16
Cable Diameter Max
7mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR-M Series
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
