Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112020Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178886
Product RangeSKINTOP MS-M Series
Your Part Number
1,248 In Stock
750 more incoming. You can reserve stock now
161 Delivery in 3-4 Business Days(SG stock)
1,087 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.190 (CNY26.2047) |
| 10+ | CNY23.090 (CNY26.0917) |
| 100+ | CNY22.990 (CNY25.9787) |
| 250+ | CNY22.890 (CNY25.8657) |
| 500+ | CNY22.790 (CNY25.7527) |
| 1000+ | CNY22.340 (CNY25.2442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.19 (CNY26.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112020Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178886
Product RangeSKINTOP MS-M Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP MS-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 53112020 is a Cable Gland for cable diameter up to 98mm, in areas where mechanical and chemical stability are critical. The SKINTOP® MSR-M cable gland made of brass with nickel plated finish. Comes with an innovative double lamella gasket for easier assembling of cables with large diameters. IP69 approval, proven to withstand the most demanding cleaning procedures for industrial machinery with high pressure cleaners and hot water.
- Maximum reliability
- Good chemical resistance
- Corrosion resistance
- Mechanical resistance
- Optimum strain relief
- Acid-resistant
- Temperature-resistant
- IP69 Protection rating
- -25 to 100°C (dynamic) and -40 to 100°C (static) Temperature range
Applications
Industrial, Test & Measurement, Automation & Process Control
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-M Series
Cable Diameter Min
7mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009
