
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.780 (CNY17.8314) |
| 10+ | CNY13.810 (CNY15.6053) |
| 100+ | CNY12.940 (CNY14.6222) |
| 500+ | CNY11.840 (CNY13.3792) |
| 1000+ | CNY11.610 (CNY13.1193) |
| 2500+ | CNY11.370 (CNY12.8481) |
Product Information
Product Overview
The SKINTOP STR-M series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They feature a reducing sealing ring for smaller cable diameters. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP STR-M series features a unique patented anti vibration lock. This prevents the cable from coming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, IP69, the Skintop offers a seal that is dust proof and water tight and used in wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- PG thread sizes
- With reducing sealing ring (for smaller cable diameters)
- For use with Skintop® GMP-GL Locknut - ordered separately
Applications
Industrial, Power Management
Technical Specifications
M25
13mm
Grey
SKINTOP STR-M Series
6mm
Nylon (Polyamide)
IP68, IP69, NEMA 1, NEMA 12
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
