
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.770 (CNY12.1701) |
| 100+ | CNY10.100 (CNY11.413) |
| 250+ | CNY9.240 (CNY10.4412) |
| 500+ | CNY9.060 (CNY10.2378) |
| 1000+ | CNY8.880 (CNY10.0344) |
| 2500+ | CNY8.690 (CNY9.8197) |
Product Information
Product Overview
The Skintop® STR-M series from Lapp are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They feature a reducing sealing ring for smaller cable diameters. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. Skintop® STR-M series features a unique patented anti vibration lock. This prevents the cable from coming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, IP69, the Skintop offers a seal that is dust proof and water tight and used in wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- PG thread sizes
- With reducing sealing ring (for smaller cable diameters)
- For use with Skintop® GMP-GL Locknut - ordered separately
Applications
Industrial, Power Management, Manufacturing, Electronics, Robotics
Technical Specifications
M16
7mm
Grey
SKINTOP STR-M Series
2mm
Nylon (Polyamide)
IP68, IP69, NEMA 1, NEMA 12
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
