
450 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.990 (CNY24.8487) |
| 10+ | CNY19.230 (CNY21.7299) |
| 100+ | CNY18.400 (CNY20.792) |
| 500+ | CNY18.040 (CNY20.3852) |
| 1000+ | CNY17.670 (CNY19.9671) |
| 2500+ | CNY17.300 (CNY19.549) |
Product Information
Product Overview
The SKINTOP ST-M series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP ST-M series features a unique patented anti vibration lock. This prevents cables from becoming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, IP69, the Skintop offers a seal that is dust proof and water tight, enabling it to be used in a wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- Metric thread sizes
- For use with Skintop® GMP-GL Locknut - ordered separately
Applications
Industrial, Power Management
Technical Specifications
M25
17mm
Grey
SKINTOP ST-M Series
10mm
Nylon (Polyamide)
IP68, IP69, NEMA 1, NEMA 12
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53111030
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
