Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111020Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178870
Product RangeSKINTOP ST-M Series
Your Part Number
6,756 In Stock
Need more?
177 Delivery in 3-4 Business Days(SG stock)
6,579 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.350 (CNY19.6055) |
| 10+ | CNY15.150 (CNY17.1195) |
| 100+ | CNY12.780 (CNY14.4414) |
| 500+ | CNY12.500 (CNY14.125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.35 (CNY19.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111020Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178870
Product RangeSKINTOP ST-M Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min6mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 12
Product RangeSKINTOP ST-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
53111020 is a SKINTOP® ST-M increased oil-resistant plastic cable gland with variable clamping ranges, permanent vibration protection, for offshore platforms. With IP69 approval, it is proven to withstand the most demanding cleaning procedures for industrial machinery with high-pressure cleaners and hot water. It is used in areas where a lot of cables and wires need to be inserted into housings with minimum space requirements. It is suitable for machine and equipment manufacturing, photovoltaic, automation technology, offshore platforms, equipment and shipyards.
- Good chemical resistance, wide clamping range
- Maximum vibration protection, assembly time
- Optimum strain relief, temperature-resistant
- High oil-resistance for maximum reliability
- Permanent vibration protection
- Wide, variable clamping ranges
- Optimum strain relief
- UL File Nr. E79903, GGVS: TÜ.EGG.020-95 approved
- Polyamide body, CR seal
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Grey
Product Range
SKINTOP ST-M Series
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53111020
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
