Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.780 (CNY15.5714) |
| 10+ | CNY11.100 (CNY12.543) |
| 100+ | CNY10.920 (CNY12.3396) |
| 500+ | CNY10.640 (CNY12.0232) |
| 1000+ | CNY10.460 (CNY11.8198) |
| 2500+ | CNY10.280 (CNY11.6164) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY13.78 (CNY15.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53102000Copy
Order Code1852402
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter9mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53102000 is a black O-ring made of silicone-free nitrile butadiene rubber. It is used for reliable sealing against oil, dust and water on connection thread of gland similar components.
- Ozone-resistant
- UV-resistant
- -30 to 100°C Operating temperature range
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
9mm
Shaft Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
