Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53019050Copy
Manufacturer Standard Lead Time13 weeks
Order Code1178905
Product RangeSKINTOP GMP-GL Series
Your Part Number
568 In Stock
Need more?
568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.400 (CNY14.012) |
| 100+ | CNY11.770 (CNY13.3001) |
| 250+ | CNY11.540 (CNY13.0402) |
| 500+ | CNY11.300 (CNY12.769) |
| 1000+ | CNY11.070 (CNY12.5091) |
| 2500+ | CNY10.830 (CNY12.2379) |
Price for:Each
Minimum: 10
Multiple: 10
CNY124.00 (CNY140.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019050Copy
Manufacturer Standard Lead Time13 weeks
Order Code1178905
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG21
MaterialPolyamide
Locknut Plating-
Thickness7mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019050 is a Hexagonal Locknut made of nylon with grey finish. SKINTOP® GMP-GL PG SKINTOP® locknut has PG-21 thread size.
Applications
Industrial
Technical Specifications
Thread Size
PG21
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Polyamide
Thickness
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
