Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53015810Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204186
Product RangeSKINTOP BS Series
Your Part Number
5,857 In Stock
Need more?
5,857 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.060 (CNY23.7978) |
| 10+ | CNY18.430 (CNY20.8259) |
| 100+ | CNY15.270 (CNY17.2551) |
| 500+ | CNY14.970 (CNY16.9161) |
| 1000+ | CNY14.660 (CNY16.5658) |
| 2500+ | CNY14.360 (CNY16.2268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.06 (CNY23.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015810Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204186
Product RangeSKINTOP BS Series
Technical Datasheet
Thread SizePG9
Cable Diameter Min3.5mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP BS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53015810 is a SKINTOP® BS PG9 black spiral tail Cable Gland made of polyamide with CR sealing. This gland features reliable bending and anti-kink protection. Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1.
- PG connection thread acc. to DIN 40430
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
- Black (RAL9005) polyamide, UV-resistant
- -20 to 100°C Temperature range
- Protection rating IP 68 - 5 bar
- UL listed/UR recognized (UL File Nr. E79903); CE compliant
Applications
Robotics, Lighting, Audio, Industrial Automation, Portable Devices, Industrial
Notes
Locknut not included — Order Skintop® GMP-GL counter nut 53019210 separately.
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
SKINTOP BS Series
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
