Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53015440Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178881
Product RangeSKINTOP BT Series
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.870 (CNY17.9331) |
| 10+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY15.670 (CNY17.7071) |
| 250+ | CNY15.570 (CNY17.5941) |
| 500+ | CNY15.460 (CNY17.4698) |
| 1000+ | CNY15.330 (CNY17.3229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.87 (CNY17.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015440Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178881
Product RangeSKINTOP BT Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min9mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP BT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53015440 is a SKINTOP® BT bell-mouth Cable Gland made of polyamide with bending protection trumpet for flexible cables and wires. The supply cables to electrical appliances and machines, which are moved in normal used, must be protected against excessive bending. The clamping force has a central strain relieving effect on the entire cable perimeter, this is particularly important for bending protection.
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- -20 to 100°C Temperature range
Applications
Automotive, Automation & Process Control, Lighting, Audio, Industrial
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Grey
Product Range
SKINTOP BT Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
