
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY11.250 (CNY12.7125) |
| 500+ | CNY10.440 (CNY11.7972) |
| 1000+ | CNY9.930 (CNY11.2209) |
| 2500+ | CNY9.450 (CNY10.6785) |
Product Information
Product Overview
The SKINTOP STR series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They feature a reducing sealing ring for smaller cable diameters. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP STR series features a unique patented anti vibration lock. This prevents the cable from coming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight and used in wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- PG thread sizes
- With reducing sealing ring (for smaller cable diameters)
- For use with Skintop® GMP-GL Locknut - ordered separately
Applications
Industrial, Power Management
Technical Specifications
PG13.5
9mm
Silver Grey
SKINTOP STR Series
4mm
Nylon (Polyamide)
IP68
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
