Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53015020Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178861
Product RangeSKINTOP ST Series
Your Part Number
2,030 In Stock
Need more?
44 Delivery in 3-4 Business Days(SG stock)
1,986 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.750 (CNY11.0175) |
| 25+ | CNY9.630 (CNY10.8819) |
| 50+ | CNY9.410 (CNY10.6333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.75 (CNY11.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015020Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178861
Product RangeSKINTOP ST Series
Technical Datasheet
Thread SizePG11
Cable Diameter Min4mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP ST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SKINTOP ST series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP ST series features a unique patented anti vibration lock. This prevents cables from becoming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight, enabling it to be used in a wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- PG thread sizes
- For use with Skintop® GMP-GL Locknut - ordered separately
Applications
Industrial, Power Management
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
SKINTOP ST Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53015020
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
