Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52105640Copy
Manufacturer Standard Lead Time12 weeks
Order Code1691679
Product RangeSKINDICHT SRE-M Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.170 (CNY170.8221) |
| 10+ | CNY149.980 (CNY169.4774) |
| 25+ | CNY148.790 (CNY168.1327) |
| 100+ | CNY147.590 (CNY166.7767) |
| 250+ | CNY144.790 (CNY163.6127) |
| 500+ | CNY142.050 (CNY160.5165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.17 (CNY170.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52105640Copy
Manufacturer Standard Lead Time12 weeks
Order Code1691679
Product RangeSKINDICHT SRE-M Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min13.5mm
Cable Diameter Max15mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP65
Product RangeSKINDICHT SRE-M Series
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
15mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SRE-M Series
Cable Diameter Min
13.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
