Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104582Copy
Order Code1852482
Product RangeSKINDICHT ME-M ATEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.750 (CNY137.5775) |
| 10+ | CNY106.520 (CNY120.3676) |
| 100+ | CNY101.950 (CNY115.2035) |
| 250+ | CNY99.920 (CNY112.9096) |
| 500+ | CNY97.880 (CNY110.6044) |
| 1000+ | CNY95.840 (CNY108.2992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.75 (CNY137.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104582Copy
Order Code1852482
Product RangeSKINDICHT ME-M ATEX Series
Technical Datasheet
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialBrass
Gland ColourGrey
IP / NEMA Rating-
Product RangeSKINDICHT ME-M ATEX Series
SVHCLead (14-Jun-2023)
Technical Specifications
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
SVHC
Lead (14-Jun-2023)
Cable Diameter Max
-
Gland Colour
Grey
Product Range
SKINDICHT ME-M ATEX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
