Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104360Copy
Order Code1242474
Product RangeSkindicht ZS-M series
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY12.430 (CNY14.0459) |
| 100+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.090 (CNY12.5317) |
| 1000+ | CNY10.720 (CNY12.1136) |
| 2500+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104360Copy
Order Code1242474
Product RangeSkindicht ZS-M series
Technical Datasheet
Conduit Component TypeAdapter
Converts FromM20 x 1.5 Male
Converts ToPG 11 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSkindicht ZS-M series
Product Overview
The 52104360 is a M20 x 1.5 male to PG 11 female SKINDICHT® ZS-M Hexagonal Converter from a metric outer thread to a PG inner thread, assembling with a wrench.
Applications
Industrial
Technical Specifications
Conduit Component Type
Adapter
Converts To
PG 11 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
Converts From
M20 x 1.5 Male
Conduit Material
Brass
Product Range
Skindicht ZS-M series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
