Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103310Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204236
Product RangeSKINDICHT SM-PE-M Series
Your Part Number
2,851 In Stock
Need more?
2,851 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.730 (CNY7.6049) |
| 100+ | CNY6.560 (CNY7.4128) |
| 500+ | CNY6.320 (CNY7.1416) |
| 1000+ | CNY6.200 (CNY7.006) |
| 2500+ | CNY6.070 (CNY6.8591) |
| 5000+ | CNY5.950 (CNY6.7235) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.30 (CNY76.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103310Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204236
Product RangeSKINDICHT SM-PE-M Series
Technical Datasheet
Thread SizeM16
MaterialBrass
Locknut PlatingNickel
Thickness3.5mm
Product RangeSKINDICHT SM-PE-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52103310 is a Locknut made of brass with nickel plated finish. SKINDICHT® SM-PE-M locknut has M-16X1.5 thread size. Anodised and powder coated housings are used. When locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact. Suitable for metric glands in earthing and EMC areas.
- Required wherever varnished, anodised and powder coated housings are used
- When the lock nut is tightened, it cuts through the insulating layer guaranteeing optimum contact
- Ideal for use with MS-SC cable grounding connectors
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M16
Locknut Plating
Nickel
Product Range
SKINDICHT SM-PE-M Series
Material
Brass
Thickness
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
