Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103130Copy
Manufacturer Standard Lead Time14 weeks
Order Code1179035
Product RangeSKINDICHT BL-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.430 (CNY15.1759) |
| 10+ | CNY13.350 (CNY15.0855) |
| 100+ | CNY12.530 (CNY14.1589) |
| 250+ | CNY11.940 (CNY13.4922) |
| 500+ | CNY11.490 (CNY12.9837) |
| 1000+ | CNY11.080 (CNY12.5204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.43 (CNY15.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103130Copy
Manufacturer Standard Lead Time14 weeks
Order Code1179035
Product RangeSKINDICHT BL-M Series
Technical Datasheet
Thread SizeM25
External Diameter28mm
Product RangeSKINDICHT BL-M Series
Product Overview
The 52103130 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M25 thread and without O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -60 to 200°C Temperature range
- IP54 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Thread Size
M25
Product Range
SKINDICHT BL-M Series
External Diameter
28mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
