Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103040Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178938
Product RangeSKINDICHT SM-M Series
Your Part Number
28,226 In Stock
Need more?
23 Delivery in 3-4 Business Days(SG stock)
28,203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.000 (CNY20.340) |
| 10+ | CNY7.250 (CNY8.1925) |
| 100+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY6.560 (CNY7.4128) |
| 1000+ | CNY6.390 (CNY7.2207) |
| 2500+ | CNY6.270 (CNY7.0851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.00 (CNY20.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103040Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178938
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM32 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness4mm
Product RangeSKINDICHT SM-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52103040 is a Hexagonal Cable Locknut with counter brass construction, metric thread in according to DIN EN 50262. Counter brass nut is required in cases if glands have to be countered or thin-walled housings allow only through borings.
- Size 36 mm AF; 39.6mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
4mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
