Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103030Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178937
Product RangeSKINDICHT SM-M Series
Your Part Number
5,787 In Stock
Need more?
906 Delivery in 3-4 Business Days(SG stock)
4,881 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.200 (CNY11.526) |
| 50+ | CNY9.810 (CNY11.0853) |
| 100+ | CNY7.400 (CNY8.362) |
Price for:Each
Minimum: 10
Multiple: 10
CNY102.00 (CNY115.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103030Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178937
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness4mm
Product RangeSKINDICHT SM-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52103030 is a Locknut made of brass with nickel plated finish. SKINDICHT® SM-M locknut has M-25X1.5 thread size. Hexagonal counter nut with metric thread. When glands have to be countered or thin housings allow only holes without thread.
- Size 30 mm AF; 33mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
4mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
