Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52006620Copy
Manufacturer Standard Lead Time14 weeks
Order Code1179039
Product RangeSKINDICHT BLK-M Series
Your Part Number
1,879 In Stock
Need more?
1,879 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.910 (CNY2.1583) |
| 5000+ | CNY1.840 (CNY2.0792) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52006620Copy
Manufacturer Standard Lead Time14 weeks
Order Code1179039
Product RangeSKINDICHT BLK-M Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Fibre Reinforced
Thread SizeM20
External Diameter24mm
Product RangeSKINDICHT BLK-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52006620 is a light grey SKINDICHT® BLK-M 20 x 1.5 Blanking Plug Cap made of impact-resistant polystyrene for closing pre-threaded holes, renamed into SKINTOP® PLUG. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- Reliability
- UV-resistant
- Waterproof
- For closing pre-threaded holes
- Fire behaviour according to UL94-HB
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide), Fibre Reinforced
External Diameter
24mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
M20
Product Range
SKINDICHT BLK-M Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
