Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52003530Copy
Manufacturer Standard Lead Time13 weeks
Order Code1178923
Product RangeSKINDICHT SM Series
Your Part Number
1,020 In Stock
Need more?
1,020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.770 (CNY8.7801) |
| 100+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.460 (CNY7.2998) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 2500+ | CNY6.190 (CNY6.9947) |
| 5000+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.70 (CNY87.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003530Copy
Manufacturer Standard Lead Time13 weeks
Order Code1178923
Product RangeSKINDICHT SM Series
Technical Datasheet
Thread SizePG16
MaterialBrass
Locknut PlatingNickel
Thickness3mm
Product RangeSKINDICHT SM Series
SVHCLead (14-Jun-2023)
Product Overview
The 52003530 is a PG-16 Locknut made of brass with nickel plated finish. Used when a gland has to be countered or in through-holes on thin-walled housings.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG16
Locknut Plating
Nickel
Product Range
SKINDICHT SM Series
Material
Brass
Thickness
3mm
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
