Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52003420Copy
Manufacturer Standard Lead Time14 weeks
Order Code1179029
Product RangeSKINDICHT BL Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.490 (CNY11.8537) |
| 10+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.720 (CNY9.8536) |
| 500+ | CNY8.550 (CNY9.6615) |
| 1000+ | CNY8.380 (CNY9.4694) |
| 2500+ | CNY8.200 (CNY9.266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.49 (CNY11.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003420Copy
Manufacturer Standard Lead Time14 weeks
Order Code1179029
Product RangeSKINDICHT BL Series
Technical Datasheet
Thread SizePG16
External Diameter24mm
Product RangeSKINDICHT BL Series
Product Overview
The 52003420 is a SKINDICHT® BL Blanking Plug made of nickel-plated brass body and a NBR O-ring with PG16 connection thread, assembling with screwdriver. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- For closing pre-threaded holes
Applications
Industrial, Motor Drive & Control
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Thread Size
PG16
Product Range
SKINDICHT BL Series
External Diameter
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
